
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.410 | CNY6.41 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 10+ | CNY4.070 (CNY4.5991) |
| 100+ | CNY3.310 (CNY3.7403) |
| 500+ | CNY3.250 (CNY3.6725) |
| 1000+ | CNY3.180 (CNY3.5934) |
| 2500+ | CNY3.120 (CNY3.5256) |
| 5000+ | CNY3.050 (CNY3.4465) |
Product Information
Product Overview
NCS4333DR2G is a zero-drift op amp that feature offset voltage as low as 10V over the 1.8V to 5.5V supply voltage range. The zero-drift architecture reduces the offset drift to as low as 0.07V/°C and enables high-precision measurements over both time and temperature. This family has low power consumption over a wide dynamic range and is available in space-saving packages. These features make it well-suited for signal conditioning circuits in portable, industrial, automotive, medical, and consumer markets. The applications include automotive, battery-powered/ portable applications, sensor signal conditioning, low voltage current sensing, filter circuits, bridge circuits, and medical instrumentation.
- Gain bandwidth product is 350KHz typ (CL = 100pF, VS = 1.8 to 5.5V, TA = +25°C, RL = 10kohm)
- Offset voltage is 3.5µV typ (VS = +5V, VS = 1.8V to 5.5V, TA = +25°C, RL = 10kohm)
- Common mode rejection ratio is 123dB typ (VS = 5.0V, VS = 1.8 to 5.5V, TA = +25°C, RL = 10kohm)
- Open loop output impedance is 300 ohm typ (f = UGBW, IO = 0mA, VS = 1.8 to 5.5V, TA = +25°C)
- Gain margin is 18dB typ (CL = 100pF, VS = 1.8V to 5.5V, TA = +25°C, RL = 10kohm)
- Slew rate is 0.15V/µs typ (G = +1, VS = 1.8V to 5.5V, TA = +25°C, RL = 10kohm)
- Power supply rejection ratio is 130dB typ (No Load, VS = 2.7V, TA = 25°C)
- Turn-on time is 100µs typ (VS = 5V, VS = 1.8V to 5.5V, TA = +25°C, RL = 10kohm)
- Quiescent current is 17µA typ (1.8V ≤ VS ≤ 3.3V, TA = +25°C, RL = 10kohm)
- SOIC-14 package, operating temperature range from -40 to +125°C
Technical Specifications
4Channels
0.15V/µs
SOIC
Zero Drift
6µV
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
4 Amplifier
350kHz
1.8V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
60pA
-40°C
-
MSL 1 - Unlimited
SOIC
350kHz
0.15V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
