Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCS2561SQT1GCopy
Order Code
Re-Reel2774609RL
Cut Tape2774609
Your Part Number
4,335 In Stock
Need more?
4,335 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.590 | CNY1.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.590 (CNY1.7967) |
| 10+ | CNY1.570 (CNY1.7741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS2561SQT1GCopy
Order Code
Re-Reel2774609RL
Cut Tape2774609
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth8MHz
Slew Rate-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Output Current50mA
Supply Voltage Range2.7V to 3.3V
Amplifier Case StyleSC-70
IC Case / PackageSC-70
No. of Pins6Pins
Amplifier OutputDifferential
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
8MHz
Operating Temperature Min
-40°C
Output Current
50mA
Amplifier Case Style
SC-70
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1Amplifiers
Slew Rate
-
Operating Temperature Max
125°C
Supply Voltage Range
2.7V to 3.3V
IC Case / Package
SC-70
Amplifier Output
Differential
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
