
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.690 | CNY5.69 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.690 (CNY6.4297) |
| 10+ | CNY3.660 (CNY4.1358) |
| 100+ | CNY2.990 (CNY3.3787) |
| 500+ | CNY2.850 (CNY3.2205) |
| 1000+ | CNY2.750 (CNY3.1075) |
| 2500+ | CNY2.550 (CNY2.8815) |
| 5000+ | CNY2.480 (CNY2.8024) |
Product Information
Product Overview
The NCS2211DR2G is a low distortion Audio Power Amplifier with differential output and shutdown mode. It is capable of delivering 1W of output power into a 8Ω speaker bridge-tied load (BTL). The NCS2211 will operate over a wide temperature range and it is specified for single-supply voltage operation for portable applications. It features low distortion performance, 0.2% typical THD+N at 1.0W and incorporates a shutdown/enable feature to extend battery life. The shutdown/enable feature will reduce the quiescent current to 1µA maximum. The NCS2211 is designed to operate over the -40 to +85°C temperature range.
- Differential output
- Excellent power supply rejection
- Pin compatible with competitive devices
- Eliminates the requirement of series capacitors
- High power output
- Functions in low power and battery powered applications
- High level of signal clarity, low distortion
- Low power operation
- Minimal power consumption in power down state
- Maintains THD performance over a wide supply range
- Optimal thermal performance and board space consumption
- Maximize source flexibility
Applications
Computers & Computer Peripherals, Consumer Electronics, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1.5W x 1 @ 4Ohm
1Channels
SOIC
4ohm
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
AB
1 Channel
AB
2.7V to 5.5V
8Pins
1 x Mono BTL
-40°C
-
MSL 1 - Unlimited
SOIC
-
1.5W
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
