
2,200 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.810 | CNY6.81 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.810 (CNY7.6953) |
| 10+ | CNY4.300 (CNY4.859) |
| 100+ | CNY3.760 (CNY4.2488) |
| 500+ | CNY3.690 (CNY4.1697) |
| 1000+ | CNY3.610 (CNY4.0793) |
| 2500+ | CNY3.540 (CNY4.0002) |
| 5000+ | CNY3.460 (CNY3.9098) |
Product Information
Product Overview
NCS210RSQT2G is a bidirectional, zero-drift, low- or high-side current sensing, voltage output, current shunt monitor (also called current sense amplifier) that can measure the voltage across shunts at common-mode voltages from -0.3V to 26V, independent of the supply voltage. The low offset of the zero-drift architecture enables current sensing across the shunt with maximum voltage drop as low as 10mV full scale. This device can operate from a single +2.2V to +26V power supply, drawing a maximum of 80µA of supply current, and is specified over the extended operating temperature. Typical applications include current sensing (high-side/low-side), automotive, telecom, power management, battery charging, and discharging.
- 5kohm R3 and R4, 1Mohm R1 and R2
- Supply voltage range from 2.2 to 26V, input offset voltage is ±0.55µV typ (VSENSE = 0mV, TA = +25°C)
- Input offset voltage drift over temperature is ±0.1µV/°C typ (VSENSE = 0mV, TA = -40°C to +125°C)
- Gain error is ±0.2% typ (VSENSE = -5mV to 5mV, TA = -40°C to 125°C)
- Rail-to-Rail output capability
- Gain is 200V/V typ (TA = +25°C, VSENSE = VIN+ - VIN-;)
- Bandwidth (f-3dB) is 40KHz typ (CLOAD = 10pF, TA = +25°C, VSENSE = VIN+ - VIN-;)
- Slew rate is 1V/µs typ (TA = +25°C, VSENSE = VIN+ - VIN-;)
- Quiescent current is 40µA typ (VSENSE = 0mV, TA = +25°C, VSENSE = VIN+ - VIN-;)
- SC70-6 package, ambient temperature range from -40 to 125°C
Technical Specifications
High Side, Low Side
SC-70
-40°C
2.2V
125dB
Surface Mount
-
No SVHC (25-Jun-2025)
1 Amplifier
SC-70
-
40kHz
6Pins
125°C
26V
200 V/V
-
MSL 1 - Unlimited
0.55µV
39µA
40kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
