Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCS210RMUTAGCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2895737RL
Cut Tape2895737
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.370 | CNY7.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.370 (CNY8.3281) |
| 10+ | CNY4.660 (CNY5.2658) |
| 100+ | CNY3.800 (CNY4.294) |
| 500+ | CNY3.620 (CNY4.0906) |
| 1000+ | CNY3.490 (CNY3.9437) |
| 2500+ | CNY3.340 (CNY3.7742) |
| 5000+ | CNY3.280 (CNY3.7064) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS210RMUTAGCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2895737RL
Cut Tape2895737
Technical Datasheet
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product40kHz
IC Case / PackageUQFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.2V
Supply Voltage Max26V
CMRR125dB
Gain200 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Input Offset Voltage0.55µV
No. of Amplifiers1 Amplifier
Input Bias Current39µA
Amplifier Case StyleUQFN
Bandwidth40kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
UQFN
Operating Temperature Min
-40°C
Supply Voltage Min
2.2V
CMRR
125dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
UQFN
Automotive Qualification Standard
-
Gain Bandwidth Product
40kHz
No. of Pins
10Pins
Operating Temperature Max
125°C
Supply Voltage Max
26V
Gain
200 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
0.55µV
Input Bias Current
39µA
Bandwidth
40kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
