Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCS20074DR2GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2985492
Re-Reel2774608RL
Cut Tape2774608
Your Part Number
20,609 In Stock
Need more?
140 Next business day delivery available(Shanghai stock)
20,469 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.230 | CNY21.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.230 (CNY4.7799) |
| 50+ | CNY3.810 (CNY4.3053) |
| 100+ | CNY3.590 (CNY4.0567) |
| 500+ | CNY3.330 (CNY3.7629) |
| 1000+ | CNY3.260 (CNY3.6838) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY2.650 (CNY2.9945) |
| 7500+ | CNY2.600 (CNY2.938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS20074DR2GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2985492
Re-Reel2774608RL
Cut Tape2774608
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product3MHz
Slew Rate Typ2.8V/µs
Supply Voltage Range2.7V to 36V, ± 1.35V to ± 18V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1.3mV
Input Bias Current5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers4 Amplifier
Slew Rate2.8V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
2.8V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1.3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
3MHz
Supply Voltage Range
2.7V to 36V, ± 1.35V to ± 18V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
5pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
3MHz
Slew Rate
2.8V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000275
