Print Page
620 In Stock
Need more?
620 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.450 | CNY5.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.450 (CNY6.1585) |
| 10+ | CNY3.420 (CNY3.8646) |
| 100+ | CNY2.770 (CNY3.1301) |
| 500+ | CNY2.660 (CNY3.0058) |
| 1000+ | CNY2.450 (CNY2.7685) |
| 2500+ | CNY2.370 (CNY2.6781) |
| 5000+ | CNY2.330 (CNY2.6329) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS20032DMR2GCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2577140RL
Cut Tape2577140
Product RangeNCS20032
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product7MHz
Slew Rate Typ8V/µs
Supply Voltage Range1.7V to 5.5V
IC Case / PackageMicro8
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage500µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNCS20032
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleMicro8
Automotive Qualification Standard-
Bandwidth7MHz
No. of Amplifiers2 Amplifier
Slew Rate8V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
8V/µs
IC Case / Package
Micro8
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
7MHz
Supply Voltage Range
1.7V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
NCS20032
MSL
MSL 1 - Unlimited
Amplifier Case Style
Micro8
Bandwidth
7MHz
Slew Rate
8V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0112

