Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCS2001SN2T1GCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2774606RL
Cut Tape2774606
Your Part Number
3,720 In Stock
Need more?
3,720 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.280 | CNY4.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.280 (CNY4.8364) |
| 10+ | CNY2.650 (CNY2.9945) |
| 100+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY2.040 (CNY2.3052) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 2500+ | CNY1.820 (CNY2.0566) |
| 5000+ | CNY1.790 (CNY2.0227) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS2001SN2T1GCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2774606RL
Cut Tape2774606
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.4MHz
Slew Rate Typ1.6V/µs
Supply Voltage Range900mV to 7V, ± 450mV to ± 3.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current10pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1.4MHz
No. of Amplifiers1 Amplifier
Slew Rate1.6V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.6V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.4MHz
Supply Voltage Range
900mV to 7V, ± 450mV to ± 3.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
10pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
1.4MHz
Slew Rate
1.6V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
