
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.650 | CNY5.65 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY3.500 (CNY3.955) |
| 100+ | CNY2.950 (CNY3.3335) |
| 500+ | CNY2.810 (CNY3.1753) |
| 1000+ | CNY2.500 (CNY2.825) |
| 2500+ | CNY2.360 (CNY2.6668) |
| 5000+ | CNY2.340 (CNY2.6442) |
Product Information
Product Overview
The NCP81253MNTBG is a 5V MOSFET driver compatible with single phase IMVP8 controller in 8 pin DFN package. This is a high performance dual MOSFET gate driver optimized to drive the gates of both high side and low side power MOSFETs in a synchronous buck converter. The driver outputs can be placed into a high impedance state via tri-state PWM and EN inputs. The NCP81253 comes packaged with an integrated boost diode to minimize external components. A VCC UVLO function guarantees the outputs are low when the supply voltage is low. It is used in power management solutions for notebook systems.
- Main supply voltage range from -0.3V to 6.5V, VCC range from 4.5V to 5.5V
- Internal bootstrap diode, 5V tri-stage PWM input
- Diode braking capability via EN mid-state
- Anti-cross conduction circuit protects against cross conduction during FET turn-on & turn-off
- Output disable control turns off both MOSFETs via enable pin
- VCC undervoltage lockout
Applications
Power Management
Technical Specifications
2Channels
High Side and Low Side
8Pins
Surface Mount
-
4.5V
-40°C
15ns
-
MSL 1 - Unlimited
Isolated
MOSFET
DFN
Non-Inverting
-
5.5V
100°C
18ns
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
