Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP81246MNTXGCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2563914RL
Cut Tape2563914
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.090 | CNY17.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.090 (CNY19.3117) |
| 10+ | CNY15.390 (CNY17.3907) |
| 50+ | CNY14.470 (CNY16.3511) |
| 100+ | CNY13.450 (CNY15.1985) |
| 250+ | CNY12.540 (CNY14.1702) |
| 500+ | CNY12.080 (CNY13.6504) |
| 1000+ | CNY11.740 (CNY13.2662) |
| 2500+ | CNY11.510 (CNY13.0063) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81246MNTXGCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2563914RL
Cut Tape2563914
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Outputs3Outputs
Duty Cycle (%)100%
IC Case / PackageQFN
No. of Pins52Pins
Switching Frequency750kHz
Topology-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleQFN
No. of Outputs3 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
5.25V
Duty Cycle (%)
100%
No. of Pins
52Pins
Topology
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
QFN
Supply Voltage Min
4.75V
No. of Outputs
3Outputs
IC Case / Package
QFN
Switching Frequency
750kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
3 Output
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0112
