Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP81172MNTXGCopy
Order Code
Re-Reel2845227RL
Cut Tape2845227
Your Part Number
3,096 In Stock
Need more?
3,096 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.400 | CNY8.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.400 (CNY9.492) |
| 10+ | CNY5.530 (CNY6.2489) |
| 50+ | CNY5.210 (CNY5.8873) |
| 100+ | CNY4.890 (CNY5.5257) |
| 250+ | CNY4.580 (CNY5.1754) |
| 500+ | CNY4.400 (CNY4.972) |
| 1000+ | CNY3.840 (CNY4.3392) |
| 2500+ | CNY3.830 (CNY4.3279) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81172MNTXGCopy
Order Code
Re-Reel2845227RL
Cut Tape2845227
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max24V
No. of Outputs2Outputs
Duty Cycle (%)100%
IC Case / PackageQFN
No. of Pins24Pins
Switching Frequency800kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleQFN
No. of Outputs2 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
24V
Duty Cycle (%)
100%
No. of Pins
24Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
QFN
Supply Voltage Min
4.5V
No. of Outputs
2Outputs
IC Case / Package
QFN
Switching Frequency
800kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
2 Output
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
