Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP5183DR2GCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2760563RL
Cut Tape2760563
Your Part Number
1,389 In Stock
Need more?
1,389 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.840 | CNY19.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.840 (CNY22.4192) |
| 10+ | CNY14.850 (CNY16.7805) |
| 25+ | CNY13.540 (CNY15.3002) |
| 50+ | CNY12.860 (CNY14.5318) |
| 100+ | CNY12.170 (CNY13.7521) |
| 250+ | CNY11.520 (CNY13.0176) |
| 500+ | CNY11.300 (CNY12.769) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP5183DR2GCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2760563RL
Cut Tape2760563
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current4.3A
Sink Current4.3A
Supply Voltage Min9V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay120ns
Output Delay120ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
4.3A
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Input Delay
120ns
Product Range
-
MSL
-
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
4.3A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
120ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
