Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP51810AMNTWGCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3588838RL
Cut Tape3588838
Your Part Number
3,065 In Stock
Need more?
3,065 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.470 | CNY13.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.470 (CNY15.2211) |
| 10+ | CNY13.240 (CNY14.9612) |
| 25+ | CNY13.010 (CNY14.7013) |
| 50+ | CNY12.770 (CNY14.4301) |
| 100+ | CNY12.540 (CNY14.1702) |
| 250+ | CNY12.460 (CNY14.0798) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP51810AMNTWGCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3588838RL
Cut Tape3588838
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins15Pins
IC Case / PackageQFN
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1A
Sink Current2A
Supply Voltage Min9V
Supply Voltage Max17V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay25ns
Output Delay25ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
15Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Input Delay
25ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
QFN
Input Type
Non-Inverting
Sink Current
2A
Supply Voltage Max
17V
Operating Temperature Max
125°C
Output Delay
25ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
