Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.600 | CNY9.60 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY6.340 (CNY7.1642) |
| 50+ | CNY5.980 (CNY6.7574) |
| 100+ | CNY5.610 (CNY6.3393) |
| 250+ | CNY5.260 (CNY5.9438) |
| 500+ | CNY5.050 (CNY5.7065) |
| 1000+ | CNY4.950 (CNY5.5935) |
| 2500+ | CNY4.850 (CNY5.4805) |
Product Information
Product Overview
The NCP51403MNTXG is a 3A source/sink double data rate (DDR) VTT termination regulator in 10 pin DFN package. This regulator is specifically designed for low input voltage and low noise systems where space is a key consideration. The NCP51403 maintains a fast transient response and only requires a minimum output capacitance of 20µF. It supports a remote sensing function and all power requirements for DDR VTT bus termination and can also be used in low power chipsets and graphics processor cores that require dynamically adjustable output voltages. It is used in DDR memory termination, servers and networking equipment, graphics processor core supplies, set top boxes, LCD-TV/PDP-TV, copier/printers, desktop PC’s, notebooks and workstations.
- Input voltage rails supports 2.5V, 3.3V and 5V rails
- PVCC voltage range of 1.1V to 3.5V
- Integrated power MOSFETs
- Fast load transient response
- PGOOD logic output pin to monitor VTT regulation
- VRI, reference input allows for flexible input tracking either directly or through resistor divider
- EN, logic input pin for shutdown mode
- Built-in under voltage lockout and over current limit
- Thermal shutdown
- VTTT start-up is <lt/> 35µsec and 4 DDD level
Applications
Power Management
Warnings
Device contains ESD protection. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
5.5V
750mV
-40°C
NCP51403
No SVHC (25-Jun-2025)
2.375V
DFN
10Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

