Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP51401MNTXGCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2706303RL
Cut Tape2706303
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.520 | CNY10.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 10+ | CNY6.920 (CNY7.8196) |
| 50+ | CNY6.520 (CNY7.3676) |
| 100+ | CNY6.110 (CNY6.9043) |
| 250+ | CNY5.740 (CNY6.4862) |
| 500+ | CNY5.510 (CNY6.2263) |
| 1000+ | CNY5.260 (CNY5.9438) |
| 2500+ | CNY5.110 (CNY5.7743) |
| 3000+ | CNY4.880 (CNY5.5144) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP51401MNTXGCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2706303RL
Cut Tape2706303
Technical Datasheet
Memory SupportedDDR2, DDR3, LPDDR3, DDR4
Source / Sink Current3A
Supply Voltage Min2.375V
Supply Voltage Max5.5V
IC Case / PackageDFN
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Supported
DDR2, DDR3, LPDDR3, DDR4
Supply Voltage Min
2.375V
IC Case / Package
DFN
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Source / Sink Current
3A
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
