
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.520 | CNY21.52 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.520 (CNY24.3176) |
| 10+ | CNY14.530 (CNY16.4189) |
| 50+ | CNY13.810 (CNY15.6053) |
| 100+ | CNY13.080 (CNY14.7804) |
| 250+ | CNY12.270 (CNY13.8651) |
| 500+ | CNY11.900 (CNY13.447) |
| 1000+ | CNY11.670 (CNY13.1871) |
| 2500+ | CNY11.430 (CNY12.9159) |
Product Information
Product Overview
The NCP45560IMNTWG-H is a Load Switch provides a component and area-reducing solution for efficient power domain switching with inrush current limit via soft-start. In addition to integrated control functionality with ultra low on-resistance, this device offers system safeguards and monitoring via fault protection and power good signalling. This cost effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint.
- Advanced controller with charge pump
- Integrated N-Channel MOSFET
- Soft-start via slew rate control (adjustable)
- Low standby current
- Quick output discharge function (adjustable)
- No external components required
- Power good signalling
Applications
Portable Devices, Computers & Computer Peripherals, Communications & Networking, Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
13.5V
3200µohm
12Pins
Active High
-40°C
-
MSL 3 - 168 hours
-
1Channels
24A
DFN
Yes
1Outputs
85°C
-
No SVHC (25-Jun-2025)
DFN
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
