Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.640 | CNY10.64 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.640 (CNY12.0232) |
| 10+ | CNY7.000 (CNY7.910) |
| 50+ | CNY6.600 (CNY7.458) |
| 100+ | CNY6.200 (CNY7.006) |
| 250+ | CNY5.830 (CNY6.5879) |
| 500+ | CNY5.600 (CNY6.328) |
| 1000+ | CNY5.410 (CNY6.1133) |
| 2500+ | CNY5.310 (CNY6.0003) |
Product Information
Product Overview
NCP45520IMNTWG-H is an NCP4552x series ecoSWITCH™ advanced load management controlled load switch with low RON. It provides a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. In addition to integrated control functionality with ultra-low on-resistance, this device offers system safeguards and monitoring via fault protection and power good signalling. This cost-effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint. Typical applications include portable electronics and systems, notebook and tablet computers, telecom, networking, medical, and industrial equipment, set-top boxes, servers, gateways, hot-swap devices, and peripheral ports.
- Advanced controller with charge pump, integrated N-Channel MOSFET with low RON
- Input voltage range from 0.5V to 13.5V
- Soft-start via controlled slew rate, power good signal
- Thermal shutdown, undervoltage lockout, short-circuit protection
- Extremely low standby current, load bleed (quick discharge), active high EN polarity
- On-resistance is 9.5mohm typ (VCC = 3.3V; VIN = 1.8V, TJ = 25°C)
- Supply standby current is 0.65µA typ (VEN = 0V; VCC = 3V, TJ = 25°C)
- Output slew rate is 11.9kV/s typ (VCC = 3.3V; VIN = 1.8V, TJ = 25°C)
- Supply voltage range from 3 to 5.5V
- DFN8 package, ambient temperature range from -40 to 85°C
Technical Specifications
High Side
13.5V
0.0128ohm
8Pins
Active High
-40°C
-
MSL 3 - 168 hours
-
1Channels
-
DFN
Yes
1Outputs
85°C
NCP4552x
No SVHC (25-Jun-2025)
DFN
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

