Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP4304BDR2GCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2845200RL
Cut Tape2845200
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.960 | CNY11.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.960 (CNY13.5148) |
| 10+ | CNY7.930 (CNY8.9609) |
| 50+ | CNY7.560 (CNY8.5428) |
| 100+ | CNY7.190 (CNY8.1247) |
| 250+ | CNY6.820 (CNY7.7066) |
| 500+ | CNY6.570 (CNY7.4241) |
| 1000+ | CNY6.490 (CNY7.3337) |
| 2500+ | CNY5.770 (CNY6.5201) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4304BDR2GCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2845200RL
Cut Tape2845200
Technical Datasheet
IC FunctionSecondary Side Synchronous Rectifier Driver
Supply Voltage Min8.3V
Supply Voltage Max30V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Secondary Side Synchronous Rectifier Driver
Supply Voltage Max
30V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
8.3V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000208
