
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.040 | CNY5.04 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY2.590 (CNY2.9267) |
| 500+ | CNY2.480 (CNY2.8024) |
| 1000+ | CNY2.390 (CNY2.7007) |
| 2500+ | CNY2.280 (CNY2.5764) |
| 5000+ | CNY2.220 (CNY2.5086) |
Product Information
Product Overview
The NCP380 is a high side power-distribution switch designed for applications where heavy capacitive loads and short-circuits are likely to be encountered. The device includes an integrated 55 m (DFN package), P-channel MOSFET. The device limits the output current to a desired level by switching into a constant-current regulation mode when the output load exceeds the current-limit threshold or a short is present. The current-limit threshold is either user adjustable between 500 mA and 2.1 A via an external resistor or internally fixed. The power-switch rise and fall times are controlled to minimize current ringing during switching.
- 2.5V – 5.5V Operating Range
- 70mOhm High-side MOSFET
- Current Limit:
- Fixed 1.5A
- Under Voltage Lock-out (UVLO)
- Built-in Soft-start
- Thermal Protection
- Soft Turn-off
- Reverse Voltage Protection
- Junction Temperature Range: −40°C to 125°C
- Enable Active High or Low (EN or EN)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
5.5V
0.055ohm
6Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
1.5A
UDFN
Yes
1Outputs
85°C
-
No SVHC (25-Jun-2025)
UDFN
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
