
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.410 | CNY17.05 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.410 (CNY3.8533) |
| 50+ | CNY3.080 (CNY3.4804) |
| 100+ | CNY2.750 (CNY3.1075) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1500+ | CNY2.350 (CNY2.6555) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.180 (CNY2.4634) |
| 9000+ | CNY2.140 (CNY2.4182) |
Product Information
Product Overview
NCP361SNT1G is an USB positive overvoltage protection controller with internal PMOS FET and overcurrent protection. It disconnects systems at its output when wrong VBUS operating conditions are detected at its input. The system is positive over-voltage protected up to +20V. Due to an integrated PMOS FET, no external device is necessary, reducing the system cost and the PCB area of the application board. The NCP361 is able to instantaneously disconnect the output from the input if the input voltage exceeds the overvoltage threshold (5.675V). Due to an overcurrent protection, the integrated PMOS is turning off when the charge current exceeds the current limit. It provides a negative going flag (active low FLAG) output, which alerts the system that voltage, current, or overtemperature faults have occurred. The applications include USB devices, mobile phones, peripherals, personal digital applications, MP3 players, and set-top boxes.
- Overvoltage protection up to 20V, on-chip PMOS transistor
- Overvoltage lockout (OVLO), undervoltage lockout (UVLO), overcurrent protection
- Alert active low FLAG output, EN enable pin, thermal shutdown
- Compliance to IEC61000-4-2 (Level 4) 8kV (Contact), 15kV (Air)
- ESD ratings Machine Model = B ESD, Ratings: Human Body Model = 2
- Input voltage range from 1.2 to 20V (-40°C <lt/> TA <lt/> +85°C and Vin = +5.0V)
- Start up delay is 4.0ms typ (From Vin <gt/> UVLO to Vout = 0.8xVin, TA = +25°C)
- Supply quiescent current is 20µA typ (No Load, Vin = 5.25V, TA = +25°C)
- Overcurrent limit range from 550 to 950mA (Vin = 5V, TA = +25°C)
- TSOP-5 package, -40 to 85°C operating ambient temperature range
Technical Specifications
-
-
TSOP
1.2V
-40°C
Surface Mount
-
Over Current, Over Voltage
750mA
5Pins
20V
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
