Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP361MUTBGCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2728307RL
Cut Tape2728307
Your Part Number
754 In Stock
6,000 more incoming. You can reserve stock now
754 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.050 | CNY7.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.050 (CNY7.9665) |
| 10+ | CNY4.490 (CNY5.0737) |
| 100+ | CNY3.930 (CNY4.4409) |
| 500+ | CNY3.860 (CNY4.3618) |
| 1000+ | CNY3.780 (CNY4.2714) |
| 2500+ | CNY3.700 (CNY4.181) |
| 5000+ | CNY3.620 (CNY4.0906) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP361MUTBGCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2728307RL
Cut Tape2728307
Technical Datasheet
Battery Type-
Battery ProtectionOver Current, Over Voltage
No. of Cells-
Shutdown Current-
IC Case / PackageUDFN
No. of Pins6Pins
Supply Voltage Min1.2V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
-
No. of Cells
-
IC Case / Package
UDFN
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Battery Protection
Over Current, Over Voltage
Shutdown Current
-
No. of Pins
6Pins
Supply Voltage Max
20V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
