Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1568G03DBR2GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3677670RL
Cut Tape3677670
Your Part Number
2,418 In Stock
Need more?
2,418 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.160 | CNY11.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.160 (CNY12.6108) |
| 10+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY8.590 (CNY9.7067) |
| 100+ | CNY8.340 (CNY9.4242) |
| 250+ | CNY8.050 (CNY9.0965) |
| 500+ | CNY7.980 (CNY9.0174) |
| 1000+ | CNY7.900 (CNY8.927) |
| 2500+ | CNY7.790 (CNY8.8027) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1568G03DBR2GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3677670RL
Cut Tape3677670
Technical Datasheet
Power Supply Controller TypeActive Clamp Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min10V
Supply Voltage Max27V
IC Case / PackageTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ30kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max96%
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Controller IC Case StyleTSSOP
Frequency1MHz
Input Voltage27V
Output Current-
Output Voltage-
Product Overview
Highly integrated AC-DC PWM controller designed to implement an active clamp flyback topology. It is suitable for a variety of applications including AC-DC adapters, industrial, telecom, lighting, and other applications where power density is an important requirement. It is suitable for AC-DC power conversion, USB power delivery and QUALCOMM quick charge applications. End products are listed as high density notebook & mobile adapters, USB type C power delivery, server auxiliary power and industrial power supplies.
- Active clamp flyback topology, ZVS and high frequency operation
- Multi-mode operation, enhanced light load efficiency
- Programmable control scheme, operation with Silicon or GaN FETs
- Quiet skip, eliminates audible noise
- Programmable frequency
- DCM and light load operation
- Integrated HV and start-up circuits
Technical Specifications
Power Supply Controller Type
Active Clamp Controller
Control Mode
Current Mode Control
Supply Voltage Max
27V
No. of Pins
16Pins
Switching Frequency Typ
30kHz
Switching Frequency Max
-
Duty Cycle Max
96%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
1MHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
10V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
TSSOP
Input Voltage
27V
Output Voltage
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
