Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1566MNTXGCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3385444RL
Cut Tape3385444
Your Part Number
3,880 In Stock
Need more?
3,880 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.190 | CNY27.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.190 (CNY30.7247) |
| 10+ | CNY20.480 (CNY23.1424) |
| 25+ | CNY18.800 (CNY21.244) |
| 50+ | CNY17.880 (CNY20.2044) |
| 100+ | CNY16.960 (CNY19.1648) |
| 250+ | CNY16.000 (CNY18.080) |
| 500+ | CNY15.840 (CNY17.8992) |
| 1000+ | CNY15.530 (CNY17.5489) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1566MNTXGCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3385444RL
Cut Tape3385444
Technical Datasheet
Power Supply Controller TypeActive Clamp Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min6.5V
Supply Voltage Max20V
IC Case / PackageQFN-EP
No. of Pins24Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min100kHz
Switching Frequency Max1MHz
Duty Cycle Min0%
Duty Cycle Max84.5%
TopologyIsolated
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleQFN-EP
Frequency1MHz
Input Voltage-
Output Current1A
Output Voltage-
Technical Specifications
Power Supply Controller Type
Active Clamp Controller
Control Mode
Current Mode Control
Supply Voltage Max
20V
No. of Pins
24Pins
Switching Frequency Typ
-
Switching Frequency Max
1MHz
Duty Cycle Max
84.5%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
1MHz
Output Current
1A
No. of Channels
1Channels
Supply Voltage Min
6.5V
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Switching Frequency Min
100kHz
Duty Cycle Min
0%
Topology
Isolated
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
QFN-EP
Input Voltage
-
Output Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
