Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP13992ACDR2GCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3010467RL
Cut Tape3010467
Your Part Number
75 In Stock
5,000 more incoming. You can reserve stock now
75 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.820 | CNY10.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.820 (CNY12.2266) |
| 10+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY8.200 (CNY9.266) |
| 100+ | CNY7.930 (CNY8.9609) |
| 250+ | CNY7.700 (CNY8.701) |
| 500+ | CNY7.480 (CNY8.4524) |
| 1000+ | CNY7.460 (CNY8.4298) |
| 2500+ | CNY7.340 (CNY8.2942) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP13992ACDR2GCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3010467RL
Cut Tape3010467
Technical Datasheet
Input Voltage Min-
Input Voltage Max20VAC
IC Case / PackageNSOIC
No. of Pins16Pins
Power Rating Max-
TopologyHalf Bridge
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency750kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
-
IC Case / Package
NSOIC
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
20VAC
No. of Pins
16Pins
Topology
Half Bridge
Power Switch Voltage Rating
-
Switching Frequency
750kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
