
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.920 | CNY14.92 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.920 (CNY16.8596) |
| 10+ | CNY9.860 (CNY11.1418) |
| 50+ | CNY9.430 (CNY10.6559) |
| 100+ | CNY8.990 (CNY10.1587) |
| 250+ | CNY8.480 (CNY9.5824) |
| 500+ | CNY8.040 (CNY9.0852) |
Product Information
Product Overview
NCP13992ABDR2G is a NCP13992 current mode resonant controller for half bridge resonant converter with integrated high-voltage driver, high performance. This controller implements 600 V gate drivers, simplifying layout and reducing external component count. In applications where a PFC front stage is needed, it features a dedicated output to drive the PFC controller. This feature together with quiet skip mode technique further improves light load efficiency of the whole application. It provides a suite of protection features allowing safe operation in any application. This includes overload protection, over-current protection to prevent hard switching cycles, brown-out detection, open optocoupler detection, automatic dead-time adjust, OVP and OTP protections. Application includes adapters and offline battery chargers, flat panel display power converters, computing power supplies, industrial and medical power sources.
- High frequency operation from 20KHz up to 750KHz
- Current mode control scheme, automatic dead-time with maximum dead-time clamp
- Dedicated start-up sequence for fast resonant tank stabilization
- Light load operation mode for improved efficiency
- Quiet skip operation mode for minimize transformer acoustic noise
- Out of resonance switching protection, open feedback loop protection
- Precise brown-out protection
- PFC stage operation control according to load conditions
- Start-up current source with extremely low leakage current
- SOIC-16 package, junction temperature range from -50 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
NSOIC
-
Non Isolated
1A
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
20VAC
16Pins
Half Bridge
-
750kHz
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
