Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1343BADBDEAD1R2GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3677668RL
Cut Tape3677668
Your Part Number
2,315 In Stock
Need more?
2,315 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.670 | CNY8.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.670 (CNY9.7971) |
| 10+ | CNY6.820 (CNY7.7066) |
| 100+ | CNY5.030 (CNY5.6839) |
| 500+ | CNY4.120 (CNY4.6556) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1343BADBDEAD1R2GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3677668RL
Cut Tape3677668
Technical Datasheet
IC FunctionQuasi Resonant Flyback Controller
Supply Voltage Min9V
Supply Voltage Max28V
IC Package TypeNSOIC
No. of Pins9Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Highly integrated quasi-resonant fly back controller suitable for designing high performance off-line power converters. It is suitable for AC-DC adapters and audio power applications. Notebook adapters and smart speakers & subwoofers end products.
- Integrated high−voltage start-up circuit with brownout detection
- Abnormal overcurrent fault protection for winding short circuit or saturation detection
- Internal temperature shutdown
- Valley switching operation with valley lockout for noise free operation
- Rapid frequency foldback for fast reduction of switching frequency at light loads
- Skip mode with quiet−skip technology for highest performance during light loads
- Frequency jittering for reduced EMI signature
- Latching or auto−recovery timer−based overload protection
- Adjustable Overpower Protection (OPP) and adjustable maximum frequency clamp
- CCM Operation During Power Excursion Mode (PEM)
Technical Specifications
IC Function
Quasi Resonant Flyback Controller
Supply Voltage Max
28V
No. of Pins
9Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
9V
IC Package Type
NSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
