Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1340B3D1R2GCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2845114RL
Cut Tape2845114
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.690 | CNY9.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.690 (CNY10.9497) |
| 10+ | CNY6.210 (CNY7.0173) |
| 50+ | CNY5.910 (CNY6.6783) |
| 100+ | CNY5.600 (CNY6.328) |
| 250+ | CNY5.260 (CNY5.9438) |
| 500+ | CNY5.050 (CNY5.7065) |
| 1000+ | CNY4.160 (CNY4.7008) |
| 2500+ | CNY4.120 (CNY4.6556) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1340B3D1R2GCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2845114RL
Cut Tape2845114
Technical Datasheet
Input Voltage Min9VAC
Input Voltage Max28VAC
IC Case / PackageSOIC
No. of Pins9Pins
Power Rating Max330mW
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency360kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage Min
9VAC
IC Case / Package
SOIC
Power Rating Max
330mW
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Max
28VAC
No. of Pins
9Pins
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
360kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
