Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP10970BGEVBCopy
Manufacturer Standard Lead Time22 weeks
Order Code3677663
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY871.000 (CNY984.230) |
Price for:Each
Minimum: 1
Multiple: 1
CNY871.00 (CNY984.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP10970BGEVBCopy
Manufacturer Standard Lead Time22 weeks
Order Code3677663
Technical Datasheet
Silicon ManufacturerOn Semiconductor
Silicon Core NumberNCP10970B1DR2G
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEvaluation Board NCP10970B1DR2G
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
NCP10970B1 evaluation board is a non−isolated buck topology converter which provides adjustable output voltage up to 16V and fixed linear output voltage 5V. Input voltage range is from ~30Vrms up to 440Vrms. The board is also ready for DC input voltage up to 620V. Nominal output current of the board is 150mA. This current is divided between switcher output and LDO output, i.e. when LDO provides 100mA of output current, there is 50mA on switcher output.
- High efficiency
- Complies with CoC5 Tier2
- Low EMI emissions
- Over−current protection
- Over−voltage protection
- Internal TSD protection
- Integrated comparator
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board NCP10970B1DR2G
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
NCP10970B1DR2G
Application Sub Type
Buck Converter
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
