Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCN8025AMNTXGCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2630464RL
Cut Tape2630464
Your Part Number
3,835 In Stock
Need more?
3,835 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.410 | CNY6.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 10+ | CNY4.060 (CNY4.5878) |
| 100+ | CNY3.950 (CNY4.4635) |
| 500+ | CNY3.840 (CNY4.3392) |
| 1000+ | CNY3.730 (CNY4.2149) |
| 2500+ | CNY3.620 (CNY4.0906) |
| 5000+ | CNY3.500 (CNY3.955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN8025AMNTXGCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2630464RL
Cut Tape2630464
Technical Datasheet
IC Interface Type-
Interface ApplicationsCAM/CAS, Pay TV Systems, POS Terminals, SIM Card Interface
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
-
Supply Voltage Min
2.7V
Interface Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
CAM/CAS, Pay TV Systems, POS Terminals, SIM Card Interface
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000251
