Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCN8024DWR2GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2728422RL
Cut Tape2728422
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.320 | CNY9.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.320 (CNY10.5316) |
| 10+ | CNY8.400 (CNY9.492) |
| 50+ | CNY7.900 (CNY8.927) |
| 100+ | CNY7.340 (CNY8.2942) |
| 250+ | CNY6.840 (CNY7.7292) |
| 500+ | CNY6.590 (CNY7.4467) |
| 1000+ | CNY6.400 (CNY7.232) |
| 2500+ | CNY6.280 (CNY7.0964) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN8024DWR2GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2728422RL
Cut Tape2728422
Technical Datasheet
IC Interface Type-
Interface ApplicationsSet Top Boxes, Conditional Access, Pay-TV, CAM, POS/ATM, Access Control & Identification
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleSOIC
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
-
Supply Voltage Min
2.7V
Interface Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Set Top Boxes, Conditional Access, Pay-TV, CAM, POS/ATM, Access Control & Identification
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
