Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY632.620 (CNY714.8606) |
Product Information
Product Overview
NCN5150SOICGEVB is an evaluation board that demonstrates the NCN5150 M-BUS transceiver in a SOIC package. This evaluation board includes all external components needed for operating NCN5150 and demonstrates the small PCB surface area such an implementation requires. The NCN5150 is a single-chip integrated transceiver for use in two-wire Meter Bus (M-BUS) devices and repeaters. The transceiver provides all of the functions needed to satisfy the European standards EN 13757−2 and EN 1434−3 describing the physical layer requirements for M-BUS. Applications include multi-energy utility meters, water, gas, electricity and heating systems.
- Single-chip MBUS transceiver
- UART communication speeds up to 38,400baud
- Integrated 3.3V VDD LDO regulator with extended peak current
- Adjustable I/O levels, capability of 15mA
- Supports powering server device from the bus or from external power supply
- Extended current budget for external circuits: minimum 0.8mA
- Adjustable constant current sink up to 2 or 6 unit loads depending on the package
- Polarity independent, power-fail function
- Fast startup, no external transistor required on STC pin
- Industrial ambient temperature range from -40°C to +85°C
Technical Specifications
Interface
On Semiconductor
-
No SVHC (04-Feb-2026)
M-BUS Slave Transceiver
NCN5150DG, NCN5150DR2G
Eval Board NCN5150DG/NCN5150DR2G
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
