Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCN5150MNTWGCopy
Order Code
Re-Reel2382439RL
Cut Tape2382439
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.920 | CNY19.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.920 (CNY22.5096) |
| 10+ | CNY14.960 (CNY16.9048) |
| 50+ | CNY14.290 (CNY16.1477) |
| 100+ | CNY13.610 (CNY15.3793) |
| 250+ | CNY13.130 (CNY14.8369) |
| 500+ | CNY12.650 (CNY14.2945) |
| 1000+ | CNY12.160 (CNY13.7408) |
| 2500+ | CNY10.810 (CNY12.2153) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN5150MNTWGCopy
Order Code
Re-Reel2382439RL
Cut Tape2382439
Technical Datasheet
IC Interface TypeUART
Interface ApplicationsMulti-energy Utility Meters
Supply Voltage Min9.2V
Supply Voltage Max42V
Interface Case StyleNQFP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NCN5150 is a single chip transceiver for M-Bus (Meter-Bus applications). It meets the European Standards EN 13757-2 & EN 1434-3 for remote reading of water, gas and electricity meters.
- UART communication speeds up to 38400 baud
- Integrated 3.3 V VDD LDO regulator with extended peak current capability of 15 mA
- Adjustable I/O levels
- Adjustable constant current sink up to 2 or 6 unit loads depending on the package
- Low bus voltage operation
- Extended current budget for external circuits: at least 0.88 mA
- Polarity independent
- Power-fail function
- Fast start-up - no external transistor required on STC pin
- Industrial grade device
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Interface Type
UART
Supply Voltage Min
9.2V
Interface Case Style
NQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
Multi-energy Utility Meters
Supply Voltage Max
42V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
