Print Page
Image is for illustrative purposes only. Please refer to product description.

995 In Stock
Need more?
995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.430 (CNY46.8159) |
| 10+ | CNY31.680 (CNY35.7984) |
| 25+ | CNY29.630 (CNY33.4819) |
| 50+ | CNY27.580 (CNY31.1654) |
| 100+ | CNY25.820 (CNY29.1766) |
| 250+ | CNY24.680 (CNY27.8884) |
| 500+ | CNY24.300 (CNY27.459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.43 (CNY46.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCID9401Copy
Order Code3588832
Technical Datasheet
No. of Channels4Channels
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
Data Rate10Mbps
Input Level-
Output Level-
Isolation Voltage5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
4Channels
Supply Voltage Max
5.5V
No. of Pins
16Pins
Input Level
-
Isolation Voltage
5kV
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.5V
IC Case / Package
WSOIC
Data Rate
10Mbps
Output Level
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
