Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNC7WV17P6XCopy
Order Code
Re-Reel2453008RL
Cut Tape2453008
Your Part Number
1,705 In Stock
Need more?
1,705 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.010 | CNY10.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.010 (CNY2.2713) |
| 10+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY0.945 (CNY1.0678) |
| 500+ | CNY0.904 (CNY1.0215) |
| 1000+ | CNY0.785 (CNY0.887) |
| 5000+ | CNY0.770 (CNY0.8701) |
| 10000+ | CNY0.754 (CNY0.852) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7WV17P6XCopy
Order Code
Re-Reel2453008RL
Cut Tape2453008
Technical Datasheet
Logic Device TypeBuffer, Schmitt Trigger
Logic Family / Base Number-
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins6Pins
Supply Voltage Min900mV
Supply Voltage Max3.6V
Logic IC FamilyNC7W
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Schmitt Trigger
Logic Case Style
SC-70
No. of Pins
6Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
-
IC Case / Package
SC-70
Supply Voltage Min
900mV
Logic IC Family
NC7W
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
