Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.100 | CNY10.50 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.100 (CNY2.373) |
| 10+ | CNY1.270 (CNY1.4351) |
| 100+ | CNY1.010 (CNY1.1413) |
| 500+ | CNY0.945 (CNY1.0678) |
| 1000+ | CNY0.927 (CNY1.0475) |
| 5000+ | CNY0.908 (CNY1.026) |
| 10000+ | CNY0.889 (CNY1.0046) |
Product Information
Product Overview
The NC7WV04P6X is a Dual Inverter from ultra-low power-A (ULP-A) series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9 to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7WV04 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.
- 3.6V Overvoltage tolerant I/O's at VCC from 0.9 to 3.6V
- 1.5ns at 2.7 to 3.6V VCC Propagation delay (tPD)
- Power-OFF high impedance inputs and outputs
- ±24mA at 3V VCC High static drive (IOH/IOL)
- Patented quiet series™ noise/EMI reduction circuitry
- Ultra low dynamic power
Applications
Industrial
Technical Specifications
Inverter
1Inputs
SC-70
7W04
900mV
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Dual
6Pins
SC-70
7WV
3.6V
24mA
85°C
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

