Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.530 | CNY7.65 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 10+ | CNY0.960 (CNY1.0848) |
| 100+ | CNY0.747 (CNY0.8441) |
| 500+ | CNY0.710 (CNY0.8023) |
| 1000+ | CNY0.696 (CNY0.7865) |
| 5000+ | CNY0.682 (CNY0.7707) |
| 10000+ | CNY0.668 (CNY0.7548) |
Product Information
Product Overview
The NC7SV32P5X is a single two-input OR Gate from ultra-low power (ULP-A) series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low-voltage operating range (0.9 to 3.6V VCC) and applications that require more drive and speed than the TinyLogic® ULP series, but still offer best-in-class, low-power operation. The NC7SV32 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.
- 3.6V Over-voltage tolerant I/Os at VCC from 0.9 to 3.6V
- 1ns at 2.7 to 3.6V VCC Propagation delay (tPD)
- Power-OFF high-impedance inputs and outputs
- ±24mA at 3V VCC High static drive (IOH/IOL)
- Proprietary quiet series™ Noise/EMI reduction circuitry
- Ultra-low dynamic power
Applications
Industrial
Technical Specifications
OR Gate
2Inputs
SC-70
7S32
900mV
Without Schmitt Trigger Input
-40°C
-
Single
5Pins
SC-70
7SV
3.6V
24mA
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

