Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.000 | CNY10.00 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.000 (CNY2.260) |
| 10+ | CNY1.330 (CNY1.5029) |
| 100+ | CNY1.120 (CNY1.2656) |
| 500+ | CNY1.010 (CNY1.1413) |
| 1000+ | CNY0.866 (CNY0.9786) |
| 5000+ | CNY0.837 (CNY0.9458) |
| 10000+ | CNY0.820 (CNY0.9266) |
Product Information
Product Overview
The NC7SP04P5X is a single Inverter from ultra-low power (ULP) series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra-low power consumption within the VCC operating range of 0.9 to 3.6V. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra-low static and dynamic power. The NC7SP04, for lower drive requirements, is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve best-in-class speed of operation, while maintaining extremely low CMOS power dissipation.
- 3.6V Over-voltage tolerant I/Os at VCC from 0.9 to 3.6V
- 4ns at 3 to 3.6V VCC Propagation delay (tPD)
- Power-OFF high-impedance inputs and outputs
- ±2.6mA at 3V VCC Static drive (IOH/IOL)
- Quiet series™ noise/EMI reduction circuitry
- Ultra-low dynamic power
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inverter
SC-70
7S04
Without Schmitt Trigger Input
Single
SC-70
7SP
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

