Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNBA3N011SSNT1GCopy
Order Code
Re-Reel2760587RL
Cut Tape2760587
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.350 | CNY22.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.350 (CNY25.2555) |
| 10+ | CNY14.990 (CNY16.9387) |
| 50+ | CNY14.170 (CNY16.0121) |
| 100+ | CNY13.350 (CNY15.0855) |
| 250+ | CNY12.560 (CNY14.1928) |
| 500+ | CNY12.240 (CNY13.8312) |
| 1000+ | CNY11.860 (CNY13.4018) |
| 2500+ | CNY11.070 (CNY12.5091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNBA3N011SSNT1GCopy
Order Code
Re-Reel2760587RL
Cut Tape2760587
Technical Datasheet
LVDS IC TypeLVDS Driver
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOT-23
No. of Pins5Pins
Input LevelLVCMOS, TTL
Output LevelLVDS
No. of Bits1bit
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LVDS IC Type
LVDS Driver
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
No. of Pins
5Pins
Output Level
LVDS
Product Range
-
MSL
MSL 1 - Unlimited
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
SOT-23
Input Level
LVCMOS, TTL
No. of Bits
1bit
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
