Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB7V33MMNGCopy
Manufacturer Standard Lead Time25 weeks
Order Code2844966
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.890 (CNY137.7357) |
| 10+ | CNY96.620 (CNY109.1806) |
| 25+ | CNY90.310 (CNY102.0503) |
| 50+ | CNY84.560 (CNY95.5528) |
| 100+ | CNY78.810 (CNY89.0553) |
| 250+ | CNY77.430 (CNY87.4959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.89 (CNY137.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB7V33MMNGCopy
Manufacturer Standard Lead Time25 weeks
Order Code2844966
Technical Datasheet
Clock IC TypeClock Divider
Clock Buffer TypeClock Divider
Frequency10GHz
Clock IC Case StyleQFN
No. of Outputs1Outputs
Supply Voltage Min1.71V
Supply Voltage Max2.625V
IC Case / PackageQFN
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Divider
Frequency
10GHz
No. of Outputs
1Outputs
Supply Voltage Max
2.625V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Clock Divider
Clock IC Case Style
QFN
Supply Voltage Min
1.71V
IC Case / Package
QFN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
