
246 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.760 (CNY139.8488) |
| 10+ | CNY96.880 (CNY109.4744) |
| 25+ | CNY88.520 (CNY100.0276) |
| 50+ | CNY83.930 (CNY94.8409) |
| 100+ | CNY79.340 (CNY89.6542) |
| 250+ | CNY76.700 (CNY86.671) |
Product Information
Product Overview
The NB6N14SMNG is a 3.3V 1:4 AnyLevel differential input to LVDS fan-out buffer/translator in 16 pin QFN package. This differential 1:4 clock or data receiver and will accept AnyLevel differential input signals, LVPECL, CML or LVDS. These signals will be translated to LVDS and four identical copies of clock or data will be distributed, operating up to 2GHz or 2.5Gb/s, respectively. As such, the NB6N14S is ideal for SONET, GigE, fibre channel, backplane and other clock or data distribution applications. It has a wide input common mode range from GND + 50mV to VCC - 50mV. Combined with the 50 ohm internal termination resistors at the inputs, the NB6N14S is ideal for translating a variety of differential or single ended clock or data signals to 350mV typical LVDS output levels.
- Maximum input clock frequency <gt/> 2GHz
- Maximum input data rate <gt/> 2.5Gb/s
- 1ps maximum RMS clock jitter
- Typically 10ps data dependent jitter
- 380ps typical propagation delay
- 120ps typical rise and fall times
- Vref_ac reference output
- TIA/EIA - 644 compliant
- Functionally compatible with existing 3.3V LVEL, LVEP, EP and SG devices
Technical Specifications
Fanout Buffer, Translator
2GHz
4Outputs
3V
3.6V
16Pins
-40°C
MSL 1 - Unlimited
Fanout Buffer, Translator
QFN
LVDS
CML, LVDS, LVPECL
QFN
-
85°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NB6N14SMNG
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
