Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB6L295MNGCopy
Manufacturer Standard Lead Time28 weeks
Order Code2630462
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.230 (CNY235.2999) |
| 10+ | CNY167.880 (CNY189.7044) |
| 25+ | CNY147.250 (CNY166.3925) |
| 50+ | CNY142.980 (CNY161.5674) |
| 100+ | CNY140.130 (CNY158.3469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.23 (CNY235.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB6L295MNGCopy
Manufacturer Standard Lead Time28 weeks
Order Code2630462
Technical Datasheet
No. of Taps511
Delay Time per Tap3.2ns
Total Delay Time17ns
Supply Voltage Min2.375V
Supply Voltage Max3.6V
Digital IC CaseQFN
No. of Pins24Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Taps
511
Total Delay Time
17ns
Supply Voltage Max
3.6V
No. of Pins
24Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Delay Time per Tap
3.2ns
Supply Voltage Min
2.375V
Digital IC Case
QFN
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
