Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB6L295MMNGCopy
Manufacturer Standard Lead Time31 weeks
Order Code2845203
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.560 (CNY242.4528) |
| 10+ | CNY179.600 (CNY202.948) |
| 25+ | CNY163.310 (CNY184.5403) |
| 50+ | CNY153.330 (CNY173.2629) |
| 100+ | CNY150.270 (CNY169.8051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.56 (CNY242.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB6L295MMNGCopy
Manufacturer Standard Lead Time31 weeks
Order Code2845203
Technical Datasheet
No. of Taps512
Delay Time per Tap3.2ns
Total Delay Time16.6ns
Supply Voltage Min2.375V
Supply Voltage Max3.6V
Digital IC CaseQFN
No. of Pins24Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Taps
512
Total Delay Time
16.6ns
Supply Voltage Max
3.6V
No. of Pins
24Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Delay Time per Tap
3.2ns
Supply Voltage Min
2.375V
Digital IC Case
QFN
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
