Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB6L14MNGCopy
Manufacturer Standard Lead Time26 weeks
Order Code2844953
Your Part Number
3,963 In Stock
Need more?
3,963 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.790 (CNY108.2427) |
| 10+ | CNY75.300 (CNY85.089) |
| 25+ | CNY70.200 (CNY79.326) |
| 50+ | CNY65.560 (CNY74.0828) |
| 100+ | CNY60.920 (CNY68.8396) |
| 250+ | CNY59.710 (CNY67.4723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.79 (CNY108.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB6L14MNGCopy
Manufacturer Standard Lead Time26 weeks
Order Code2844953
Technical Datasheet
Clock Buffer TypeClock Divider, Fanout Buffer
Clock IC TypeClock Divider, Fanout Buffer
Frequency3GHz
Clock IC Case StyleQFN
No. of Outputs4Outputs
IC Output TypeLVCMOS, LVPECL
IC Input TypeCML, LVCMOS, LVDS, LVPECL, LVTTL
Supply Voltage Min2.375V
Supply Voltage Max3.63V
IC Case / PackageQFN
No. of Pins16Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Clock Divider, Fanout Buffer
Frequency
3GHz
No. of Outputs
4Outputs
IC Input Type
CML, LVCMOS, LVDS, LVPECL, LVTTL
Supply Voltage Max
3.63V
No. of Pins
16Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Clock IC Type
Clock Divider, Fanout Buffer
Clock IC Case Style
QFN
IC Output Type
LVCMOS, LVPECL
Supply Voltage Min
2.375V
IC Case / Package
QFN
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NB6L14MNG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
