Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB6L11SMNGCopy
Manufacturer Standard Lead Time29 weeks
Order Code2630460
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.180 (CNY99.6434) |
| 10+ | CNY69.060 (CNY78.0378) |
| 25+ | CNY64.340 (CNY72.7042) |
| 50+ | CNY60.760 (CNY68.6588) |
| 100+ | CNY57.180 (CNY64.6134) |
| 250+ | CNY56.040 (CNY63.3252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.18 (CNY99.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB6L11SMNGCopy
Manufacturer Standard Lead Time29 weeks
Order Code2630460
Technical Datasheet
Clock Buffer TypeFanout Buffer, Translator
Clock IC TypeFanout Buffer, Translator
Frequency2GHz
Clock IC Case StyleQFN
No. of Outputs2Outputs
IC Output TypeLVDS
IC Input TypeCML, LVCMOS, LVDS, LVPECL, LVTTL
Supply Voltage Min2.375V
Supply Voltage Max2.625V
IC Case / PackageQFN
No. of Pins16Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Fanout Buffer, Translator
Frequency
2GHz
No. of Outputs
2Outputs
IC Input Type
CML, LVCMOS, LVDS, LVPECL, LVTTL
Supply Voltage Max
2.625V
No. of Pins
16Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Clock IC Type
Fanout Buffer, Translator
Clock IC Case Style
QFN
IC Output Type
LVDS
Supply Voltage Min
2.375V
IC Case / Package
QFN
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003266
