Print Page
Image is for illustrative purposes only. Please refer to product description.

99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.920 (CNY138.8996) |
| 10+ | CNY97.480 (CNY110.1524) |
| 25+ | CNY91.090 (CNY102.9317) |
| 50+ | CNY87.100 (CNY98.423) |
| 100+ | CNY83.100 (CNY93.903) |
| 250+ | CNY76.880 (CNY86.8744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.92 (CNY138.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB6L11MMNGCopy
Order Code2531194
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency4GHz
Clock IC Case StyleQFN
No. of Outputs2Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.63V
IC Case / PackageQFN
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
4GHz
No. of Outputs
2Outputs
Supply Voltage Max
3.63V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer
Clock IC Case Style
QFN
Supply Voltage Min
2.375V
IC Case / Package
QFN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0112
