Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB4N527SMNGCopy
Manufacturer Standard Lead Time28 weeks
Order Code2534694
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.230 (CNY143.7699) |
| 10+ | CNY100.960 (CNY114.0848) |
| 25+ | CNY94.420 (CNY106.6946) |
| 50+ | CNY91.300 (CNY103.169) |
| 100+ | CNY88.180 (CNY99.6434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.23 (CNY143.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB4N527SMNGCopy
Manufacturer Standard Lead Time28 weeks
Order Code2534694
Technical Datasheet
Logic TypeLevel Translator
Logic Case StyleQFN
IC Case / PackageQFN
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Type
Level Translator
IC Case / Package
QFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Case Style
QFN
No. of Pins
16Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026943
