Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB3W1200LMNTXGCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape2724051
Cut Tape2724051RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.950 (CNY66.6135) |
| 10+ | CNY45.460 (CNY51.3698) |
| 25+ | CNY41.320 (CNY46.6916) |
| 50+ | CNY39.280 (CNY44.3864) |
| 100+ | CNY37.680 (CNY42.5784) |
| 250+ | CNY36.540 (CNY41.2902) |
| 500+ | CNY36.240 (CNY40.9512) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY58.95 (CNY66.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3W1200LMNTXGCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape2724051
Cut Tape2724051RL
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency133MHz
Clock IC Case StyleQFN
No. of Outputs12Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageQFN
No. of Pins64Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
133MHz
No. of Outputs
12Outputs
Supply Voltage Max
3.465V
No. of Pins
64Pins
Qualification
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer
Clock IC Case Style
QFN
Supply Voltage Min
3.135V
IC Case / Package
QFN
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
