Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB3L202KMNGCopy
Manufacturer Standard Lead Time23 weeks
Order Code2723800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.260 (CNY48.8838) |
| 10+ | CNY33.020 (CNY37.3126) |
| 25+ | CNY30.550 (CNY34.5215) |
| 50+ | CNY29.240 (CNY33.0412) |
| 100+ | CNY27.920 (CNY31.5496) |
| 250+ | CNY27.370 (CNY30.9281) |
| 500+ | CNY26.810 (CNY30.2953) |
| 1000+ | CNY26.250 (CNY29.6625) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.26 (CNY48.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3L202KMNGCopy
Manufacturer Standard Lead Time23 weeks
Order Code2723800
Technical Datasheet
Logic Device TypeFanout Buffer
Logic Family / Base Number-
Logic Case StyleQFN
IC Case / PackageQFN
No. of Pins16Pins
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Fanout Buffer
Logic Case Style
QFN
No. of Pins
16Pins
Supply Voltage Max
3.63V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
-
IC Case / Package
QFN
Supply Voltage Min
2.97V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
