Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.320 (CNY17.3116) |
| 10+ | CNY12.590 (CNY14.2267) |
| 50+ | CNY12.360 (CNY13.9668) |
| 100+ | CNY11.140 (CNY12.5882) |
| 250+ | CNY10.960 (CNY12.3848) |
| 500+ | CNY10.780 (CNY12.1814) |
| 1000+ | CNY10.600 (CNY11.978) |
| 2500+ | CNY10.410 (CNY11.7633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.32 (CNY17.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoN25S830HAS22ICopy
Order Code2774678
Technical Datasheet
SRAM TypeSynchronous SRAM
Memory Density256Kbit
Memory Configuration32K x 8bit
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max20MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Synchronous SRAM
Memory Configuration
32K x 8bit
No. of Pins
8Pins
Supply Voltage Max
3.6V
Clock Frequency Max
20MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
256Kbit
IC Case / Package
SOIC
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for N25S830HAS22I
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000451
