Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMURS320T3GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2317656
Cut Tape9557555
Your Part Number
1,959 In Stock
2,500 more incoming. You can reserve stock now
200 Next business day delivery available(Shanghai stock)
1,745 Delivery in 3-4 Business Days(SG stock)
14 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.000 | CNY25.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.000 (CNY5.650) |
| 50+ | CNY4.130 (CNY4.6669) |
| 100+ | CNY3.250 (CNY3.6725) |
| 500+ | CNY2.510 (CNY2.8363) |
| 1000+ | CNY2.460 (CNY2.7798) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY2.410 (CNY2.7233) |
| 7500+ | CNY2.370 (CNY2.6781) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURS320T3GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2317656
Cut Tape9557555
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max890mV
Reverse Recovery Time35ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
The MURS320T3G is a surface mount ultrafast Power Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish. This series employs the state-of-the-art epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for high voltage, high frequency rectification or freewheeling and protection in surface mount applications where compact size and weight are critical to the system.
- Notch in plastic body indicates cathode lead polarity
- High temperature glass passivated junction
- Low forward voltage drop
- 11°C/W Junction-to-lead thermal resistance
Applications
Power Management, Safety
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
3A
Forward Voltage Max
890mV
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for MURS320T3G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000348
